Cart

20020009-G061B01LF

AMPH ICC

06P PLUGGABLE PLUG 5,00MM
Supplier: Amphenol ICC
Matchcode: 20020009G061B01LF
Rutronik No.: COTERM6992
Unit Pack: 1
MOQ: 840
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.2317 $
1,034.63 $

Prices

840 1.2317 $
1,000 1.1892 $
1,500 1.1468 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?