Cart

20020009-D101B01LF

AMPH ICC

10P PLUGGABLE PLUG 3,81MM
Supplier: Amphenol ICC
Matchcode: 20020009D101B01LF
Rutronik No.: COTERM6989
Unit Pack: 1
MOQ: 576
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.78 $
1,025.28 $

Prices

576 1.78 $
1,000 1.72 $
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Contact style
3.81 mm
Number of rows
01
Contact pitch
MALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?