Cart

20020007-H081B01LF

FCI 20020007-H081B01LF

image shown is a representation only

FCI

08P PLUGGABLE PLUG 5,08MM
Supplier: Amphenol FCI
Matchcode: 20020007H081B01LF
Rutronik No.: COTERM6978
Unit Pack: 1
MOQ: 665
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.21 $
804.65 $

Prices

665 1.21 $
1,000 1.17 $
1,500 1.13 $

Parameter

No.of contacts
08
Contact style
5.08 mm
Number of rows
01
Contact pitch
MALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?