Cart

10132826-001LF

FCI

MINI EC SELECT LOAD
Supplier: Amphenol FCI
Matchcode: 10132826001LF
Rutronik No.: COREC37244
Unit Pack: 44
MOQ: 704
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.89 $
2,034.56 $
Obsolete article with this quantity is not orderable.

Parameter

Number of rows
02
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
OQ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?