Cart

10114829-10105LF

AMPH ICC

05P WTB 1.25mm CONN. WAFER STR
Supplier: Amphenol ICC
Matchcode: 1011482910105LF
Rutronik No.: COREC31603
Unit Pack: 1400
MOQ: 4200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2068 $
868.56 $

Prices

4,200 0.2068 $
5,600 0.1995 $

Parameter

No.of contacts
05
Contact style
1.25 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Oper.temperatur
-40 TO 105 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?