Cart

10114828-10104LF

FCI 10114828-10104LF

image shown is a representation only

FCI

04P WTB 1.25mm WAFER STR SMT
Supplier: Amphenol FCI
Matchcode: 1011482810104LF
Rutronik No.: COREC31610
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1893 $
567.90 $

Prices

3,000 0.1893 $
5,000 0.1826 $

Parameter

No.of contacts
04
Contact style
1.25 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Oper.temperatur
-40 TO 105 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?