Cart

10114826-00008LF

FCI 10114826-00008LF

image shown is a representation only

FCI

08P WTB 1.25mm CONN. HOUSING
Supplier: Amphenol ICC
Matchcode: 1011482600008LF
Rutronik No.: COREC31594
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0624 $
374.40 $

Prices

6,000 0.0624 $
10,000 0.0603 $
25,000 0.0583 $
50,000 0.0562 $

Parameter

No.of contacts
08
Contact style
1.25 mm
Contact pitch
FEMALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?