Cart

10061122-411420HLF

FCI 10061122-411420HLF

image shown is a representation only

FCI

41P ZIF FPC FFC 0,30MM YLL-D
Supplier: Amphenol FCI
Matchcode: 10061122-411420HLF
Rutronik No.: COREC37856
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4858 $
2,429.00 $

Prices

5,000 0.4858 $
10,000 0.472 $

Parameter

No.of contacts
41
Number of rows
01
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?