Cart

10046971-001LF

AMPH ICC

POWER EDGE CARD 2X32P VERTICAL
Supplier: Amphenol ICC
Matchcode: 10046971001LF
Rutronik No.: COREC26851
Unit Pack: 42
MOQ: 630
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.05 $
4,441.50 $

Parameter

No.of contacts
64
Contact style
2.54 mm
Number of rows
02
Contact plating
STRAIGHT
Oper.temperatur
-5 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?