Cart

10042867-50MB10ELF

FCI 10042867-50MB10ELF

image shown is a representation only

FCI

50P FPC 0,5MM VLH-D CONNECTOR
Supplier: Amphenol FCI
Matchcode: 1004286750MB10ELF
Rutronik No.: COREC37964
Unit Pack: 4500
MOQ: 4500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6755 $
3,039.75 $

Prices

4,500 0.6755 $
9,000 0.6383 $

Parameter

No.of contacts
50
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THR
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 85 °C
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?