Cart

10033998-002LF

FCI 10033998-002LF

image shown is a representation only

FCI

26P FFC CONNECTOR 90°
Supplier: Amphenol FCI
Matchcode: 10033998002LF
Rutronik No.: COREC30890
Unit Pack: 810
MOQ: 810
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.10 $
1,701.00 $

Prices

810 2.10 $
1,620 1.97 $

Parameter

No.of contacts
26
Contact style
1.27 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
COPPER
Contact plating
R/A
Current rating
10033998
Feature funct.
IVDR
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?