Cart

10018783-10113TLF

FCI 10018783-10113TLF

image shown is a representation only

FCI

164 PCI EXPRESS CARDEDGE CONN.
Supplier: Amphenol FCI
Matchcode: 1001878310113TLF
Rutronik No.: COREC34599
Unit Pack: 30
MOQ: 1800
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.8091 $
1,456.38 $

Parameter

No.of contacts
164
Contact style
1.00 mm
Contact pitch
FEMALE
Oper.temperatur
-55 TO 85 °C
Current rating
PCI
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?