ZY9V1GP TR

image shown is a representation only
Supplier: Fagor
Matchcode: ZY9V1GP TR
Rutronik No.: DZ10684
Unit Pack: 4000
MOQ: 8000
package: DO15
Packaging: REEL
Parameter
- U(Z)
- 9.1 V
- P(tot)
- 2 W
- Tolerance
- 5 %
- I(Z)
- 5 mA
- Package
- DO15
- Automotive
- AEC-Q(101)
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- B
- Supplier Lead time
- 28 weeks