Cart

ZY24GP TR

FAGOR ZY24GP TR

image shown is a representation only

FAGOR

Z-DIODE 2,0W 24V 5% DO15
Supplier: Fagor
Matchcode: ZY24GP TR
Rutronik No.: DZ10687
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
In Stock
0.1399 $
559.60 $

Prices

4,000 0.1399 $
8,000 0.1302 $
16,000 0.1239 $
24,000 0.112 $
32,000 0.1029 $

Parameter

U(Z)
24 V
P(tot)
2 W
Tolerance
5 %
I(Z)
25 mA
Package
DO15
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?