Cart

Z2SMB33 TRTB

FAGOR Z2SMB33 TRTB

image shown is a representation only

FAGOR

Z-DIODE 3,0W 33V 5% SMB
Supplier: Fagor
Matchcode: Z2SMB33
Rutronik No.: DZ11035
Unit Pack: 3200
MOQ: 6400
package: SMB
Packaging: REEL
On request
0.12 $
768.00 $

Prices

6,400 0.12 $
12,800 0.1148 $
19,200 0.11 $
25,600 0.0954 $

Parameter

U(Z)
33 V
P(tot)
3 W
Tolerance
5 %
I(Z)
25 mA
Package
SMB
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?