Cart

Z2SMB160 TRTS

FAGOR Z2SMB160 TRTS

image shown is a representation only

FAGOR

Z-DIODE 2,0W 160V 5% SMB
Supplier: Fagor
Matchcode: Z2SMB160
Rutronik No.: DZ9908
Unit Pack: 750
MOQ: 3000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2015
0.0778 $
233.40 $

Prices

3,000 0.0778 $
6,000 0.069 $
15,000 0.063 $
Obsolete article with this quantity is not orderable.

Parameter

U(Z)
160 V
P(tot)
2 W
Tolerance
5 %
I(Z)
5 mA
Automotive
AEC-Q(101)
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Spain
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?