Cart

Z2SMB15 TRTB

FAGOR Z2SMB15 TRTB

image shown is a representation only

FAGOR

Z-DIODE 3,0W 15V 5% SMB
Supplier: Fagor
Matchcode: Z2SMB15
Rutronik No.: DZ11108
Unit Pack: 3200
MOQ: 6400
package: SMB
Packaging: REEL
On request
0.114 $
729.60 $

Prices

6,400 0.114 $
12,800 0.1091 $
19,200 0.10 $
25,600 0.0906 $

Parameter

U(Z)
15 V
P(tot)
3 W
Tolerance
5 %
I(Z)
50 mA
Package
SMB
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?