Cart

Z1SMA6V2 TRTB

FAGOR Z1SMA6V2 TRTB

image shown is a representation only

FAGOR

Z-DIODE 1,3W 6V2 5% SMA
Supplier: Fagor
Matchcode: Z1SMA6V2
Rutronik No.: DZ8291
Unit Pack: 7500
MOQ: 15000
package: SMA
Packaging: REEL
On request
0.148 $
2,220.00 $

Prices

15,000 0.148 $
30,000 0.1273 $
45,000 0.1082 $

Parameter

U(Z)
6.2 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
100 mA
Package
SMA
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?