Cart

Z1SMA51

FAGOR Z1SMA51

image shown is a representation only

FAGOR

Z-DIODE 1,3W 51V 5% SMA
Supplier: Fagor
Matchcode: Z1SMA51
Rutronik No.: DZ10920
Unit Pack: 1500
MOQ: 15000
package: SMA
Packaging: REEL
On request
0.0853 $
1,279.50 $
Article with this quantity is not orderable.

Parameter

U(Z)
51 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SMA
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?