- Home
- Zener Diodes
- Fagor Zener Diodes
image shown is a representation only

Z-DIODE 1,0W 47V 5% SMA
Supplier:
Fagor
Matchcode:
Z1SMA47
Rutronik No.:
DZ11118
Unit Pack: 7500
MOQ: 15000
package: SMA
Packaging: REEL
- U(Z)
-
47 V
- P(tot)
-
1 W
- Tolerance
-
5 %
- I(Z)
-
10 mA
- Package
-
SMA
- Automotive
-
AEC-Q(101)
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 1,0W 47V 5% MELF
package:
MELF
Packaging:
REEL
Topseller
Z-DIODE 1,0W 47V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,0W 47V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,0W 47V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,0W 47V 5% MELF
package:
MELF
Packaging:
REEL
Topseller
Z-DIODE 1,25W 47V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 0,8W 47V 5% SMF
package:
SMF
Packaging:
REEL
Topseller
Z-DIODE 1,3W 47V 5% MELF
package:
MELF
Packaging:
REEL
Z-DIODE 0,8W 47V 5% SOD123FL
package:
SMF
Packaging:
REEL
Z-DIODE 1,3W 47V 5% SOD57
package:
SOD57
Packaging:
AMMOPACK
Previous
Next