Cart

Z1SMA36 TRTB

FAGOR Z1SMA36 TRTB

image shown is a representation only

FAGOR

Z-DIODE 1,3W 36V 5% SMA
Supplier: Fagor
Matchcode: Z1SMA36
Rutronik No.: DZ9995
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.0757 $
567.75 $

Prices

7,500 0.0757 $
15,000 0.0643 $

Parameter

U(Z)
36 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
10 mA
Package
SMA
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?