Cart

Z1SMA24 TRTB

FAGOR Z1SMA24 TRTB

image shown is a representation only

FAGOR

Z-DIODE 1,3W 24V 5% SMA
Supplier: Fagor
Matchcode: Z1SMA24 TRTB
Rutronik No.: DZ9509
Unit Pack: 7500
MOQ: 15000
package: SMA
Packaging: REEL
On request
0.0978 $
1,467.00 $

Prices

15,000 0.0978 $
30,000 0.093 $
45,000 0.0773 $

Parameter

U(Z)
24 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
25 mA
Package
SMA
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?