Cart

Z1SMA160 TRTB

FAGOR Z1SMA160 TRTB

image shown is a representation only

FAGOR

Z-DIODE 1,3W 160V 5% SMA
Supplier: Fagor
Matchcode: Z1SMA160
Rutronik No.: DZ10760
Unit Pack: 7500
MOQ: 15000
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.127 $
1,905.00 $

Prices

15,000 0.127 $
30,000 0.12 $
45,000 0.0997 $

Parameter

U(Z)
160 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SMA
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?