Cart

Z1SMA12 TRTB

FAGOR Z1SMA12 TRTB

image shown is a representation only

FAGOR

Z-DIODE 1,3W 12V 5% SMA
Supplier: Fagor
Matchcode: Z1SMA12
Rutronik No.: DZ10782
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
In Stock
0.1033 $
774.75 $

Prices

7,500 0.1033 $
15,000 0.096 $
30,000 0.0914 $
45,000 0.0759 $

Parameter

U(Z)
12 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
50 mA
Package
SMA
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?