Cart

SMBJ20CA TRTB

FAGOR SMBJ20CA TRTB

image shown is a representation only

FAGOR

TVS-DIODE BI 0,6KW 24V SMB
Supplier: Fagor
Matchcode: SMBJ20CA
Rutronik No.: DTRL10372
Unit Pack: 3200
MOQ: 6400
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1096 $
701.44 $

Prices

6,400 0.1096 $
12,800 0.0761 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
24 V
Automotive
AEC-Q(101)
Clamping voltag
32.4 V
Stand-off V Vwm
20 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?