Cart

SK54C TRTB

FAGOR

SCHOTTKY-DIODE 5A 40V SMC
Supplier: Fagor
Matchcode: SK54C
Rutronik No.: DSKYS5959
Unit Pack: 3500
MOQ: 7000
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.1493 $
1,045.10 $

Prices

7,000 0.1493 $
14,000 0.144 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.55 V
Mounting
SMT
Technology
Schottky
I(FSM)
120 A
Automotive
AEC-Q(101)
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?