Cart

SK16B

FAGOR

SCHOTTKY-DIODE 1A 60V SMB
Supplier: Fagor
Matchcode: SK16B
Rutronik No.: DSKYS6150
Unit Pack: 3200
MOQ: 6400
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0555 $
355.20 $

Prices

6,400 0.0555 $
12,800 0.0513 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.75 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
AEC-Q(101)
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?