Cart

RGP50M AMP

FAGOR

SI-DIODE 5A 1000V P-6
Supplier: Fagor
Matchcode: RGP50M
Rutronik No.: DSGL5929
Unit Pack: 400
MOQ: 800
package: P-6
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.5578 $
446.24 $

Prices

800 0.5578 $
2,000 0.5168 $
4,000 0.4676 $

Parameter

V(RRM)
1000 V
IF(AV)
5 A
I(FSM)
300 A
V(F)
1.3 V
trr
500 ns
T(j)min
-65 °C
T(j)max
175 °C
Mounting
THT
Automotive
AEC-Q(101)
Package
P-6
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?