Cart

RGP30MT AMP

FAGOR RGP30MT AMP

image shown is a representation only

FAGOR

SI-DIODE 3A 1000V DO201
Supplier: Fagor
Matchcode: RGP30MT AMP
Rutronik No.: DSGLS7367
Unit Pack: 1500
MOQ: 3000
package: DO201AD
Packaging: AMMOPACK
On request
0.1832 $
549.60 $

Prices

3,000 0.1832 $
6,000 0.1791 $
9,000 0.1695 $
12,000 0.1613 $

Parameter

V(RRM)
1000 V
IF(AV)
3 A
I(FSM)
100 A
V(F)
1.2 V
trr
500 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
DO201AD
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?