Cart

P6SMB43CA TRTB

FAGOR P6SMB43CA TRTB

image shown is a representation only

FAGOR

TVS-DIODE BI 0,6KW 43V SMB
Supplier: Fagor
Matchcode: P6SMB43CA TRTB
Rutronik No.: DTRL10008
Unit Pack: 3200
MOQ: 6400
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.1083 $
693.12 $

Prices

6,400 0.1083 $
12,800 0.0752 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
43 V
Automotive
AEC-Q(101)
Clamping voltag
59.3 V
Stand-off V Vwm
36.8 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?