Cart

P6SMB400A TRTB

FAGOR P6SMB400A TRTB

image shown is a representation only

FAGOR

TVS-DIODE UNI 0,6KW 400V SMB
Supplier: Fagor
Matchcode: P6SMB400A TRTB
Rutronik No.: DTRL10039
Unit Pack: 3200
MOQ: 6400
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1683 $
1,077.12 $

Prices

6,400 0.1683 $
12,800 0.1601 $
19,200 0.1447 $
25,600 0.133 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
400 V
Automotive
AEC-Q(101)
Clamping voltag
548 V
Stand-off V Vwm
342 V
Serie
P6SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?