Cart

P6SMB27A TRTB

FAGOR P6SMB27A TRTB

image shown is a representation only

FAGOR

TVS-DIODE UNI 0,6KW 27V SMB
Supplier: Fagor
Matchcode: P6SMB27A
Rutronik No.: DTRL10386
Unit Pack: 3200
MOQ: 6400
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1061 $
679.04 $

Prices

6,400 0.1061 $
12,800 0.0736 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
27 V
Automotive
AEC-Q(101)
Clamping voltag
37.5 V
Stand-off V Vwm
23.1 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?