P6SMB20A TRTB

image shown is a representation only
Supplier: Fagor
Matchcode: P6SMB20A
Rutronik No.: DTRL10421
Unit Pack: 3200
MOQ: 6400
package: SMB
Packaging: REEL
Parameter
- Package
- SMB
- PowerDissipati
- 0.6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 20 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 27.7 V
- Stand-off V Vwm
- 17.1 V
- Serie
- P6SMB
- Tolerance
- 5 %
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 38 weeks