Cart

P6SMB15CA

FAGOR P6SMB15CA

image shown is a representation only

FAGOR

TVS-DIODE BI 0,6KW 15V SMB
Supplier: Fagor
Matchcode: SM6T15CA
Rutronik No.: DTRL7673
Unit Pack: 750
MOQ: 1500
package: SMB
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2014
0.1088 $
163.20 $

Prices

1,500 0.1088 $
3,000 0.1035 $
4,500 0.0935 $
9,000 0.086 $
Article with this quantity is not orderable.

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
15 V
Automotive
AEC-Q(101)
Clamping voltag
21.2 V
Stand-off V Vwm
12.8 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?