Cart

P6SMB10CA TRTB

FAGOR P6SMB10CA TRTB

image shown is a representation only

FAGOR

TVS-DIODE BI 0,6KW 10V SMB
Supplier: Fagor
Matchcode: P6SMB10CA
Rutronik No.: DTRL10507
Unit Pack: 3200
MOQ: 3200
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.13 $
416.00 $

Prices

3,200 0.13 $
6,400 0.116 $
12,800 0.081 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
10 V
Automotive
AEC-Q(101)
Clamping voltag
14.5 V
Stand-off V Vwm
8.6 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?