Cart

P6KE91A TR

FAGOR P6KE91A TR

image shown is a representation only

FAGOR

TVS-DIODE UNI 0,6kW 91V DO15
Supplier: Fagor
Matchcode: P6KE91A
Rutronik No.: DTRL11176
Unit Pack: 4000
MOQ: 8000
package: DO15
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1058 $
846.40 $

Prices

8,000 0.1058 $
12,000 0.0982 $
16,000 0.0907 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
91 V
Automotive
NO
Clamping voltag
125 V
Stand-off V Vwm
77.8 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?