Cart

P6KE62CA TR

FAGOR P6KE62CA TR

image shown is a representation only

FAGOR

TVS-DIODE BI 0,6KW 62V DO15
Supplier: Fagor
Matchcode: P6KE62CA TR
Rutronik No.: DTRL9984
Unit Pack: 4000
MOQ: 8000
package: DO15
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1036 $
828.80 $

Prices

8,000 0.1036 $
16,000 0.1013 $
24,000 0.0912 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
62 V
Automotive
AEC-Q(101)
Clamping voltag
85 V
Stand-off V Vwm
53 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?