Cart

P6KE33CA TR

FAGOR P6KE33CA TR

image shown is a representation only

FAGOR

TVS-DIODE BI 0,6KW 33V DO15
Supplier: Fagor
Matchcode: P6KE33CA TR
Rutronik No.: DTRL9981
Unit Pack: 4000
MOQ: 8000
package: DO15
Packaging: REEL
On request
0.1015 $
812.00 $

Prices

8,000 0.1015 $
16,000 0.0992 $
24,000 0.0894 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
AEC-Q(101)
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?