Cart

P6KE27A AMP

FAGOR P6KE27A AMP

image shown is a representation only

FAGOR

TVS-DIODE UNI 0,6KW 27V DO15
Supplier: Fagor
Matchcode: P6KE27A
Rutronik No.: DTRL10005
Unit Pack: 4000
MOQ: 8000
package: DO15
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0988 $
790.40 $

Prices

8,000 0.0988 $
12,000 0.0912 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
27 V
Automotive
AEC-Q(101)
Clamping voltag
37.5 V
Stand-off V Vwm
23.1 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?