Cart

P6KE130A-TR

FAGOR P6KE130A-TR

image shown is a representation only

FAGOR

TVS-DIODE UNI 0,6KW 130V DO15
Supplier: Fagor
Matchcode: P6KE130A
Rutronik No.: DTRL9796
Unit Pack: 4000
MOQ: 8000
package: DO15
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2014
0.0982 $
785.60 $

Prices

8,000 0.0982 $
12,000 0.0907 $
Article with this quantity is not orderable.

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
130 V
Automotive
AEC-Q(101)
Clamping voltag
179 V
Stand-off V Vwm
111 V
Serie
P6KE
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Spain
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?