Cart

P600B

FAGOR P600B

image shown is a representation only

FAGOR

SI-DIODE 6A 100V P600
Supplier: Fagor
Matchcode: P600B
Rutronik No.: DLGL5240
Unit Pack: 400
MOQ: 800
package: P600
Packaging: AMMOPACK
On request Allocation
0.3759 $
300.72 $

Prices

800 0.3759 $
1,600 0.3506 $

Parameter

I(F)
6 A
V(RRM)
100 V
U(F)
1.1 V
T(j)max
175 °C
I(FSM)
400 A
Automotive
AEC-Q(101)
Package
P600
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?