- Home
- Semiconductors
- Protection Diodes
- FAGOR Protection Diodes
image shown is a representation only
TVS-DIODE UNI 0,4KW 39V SMA
Supplier:
FAGOR
Matchcode:
P4SMA39A TRTB
Rutronik No.:
DTRL10004
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
- Package
-
SMA
- PowerDissipati
-
0.4 kW
- Application
-
UNIDIRECTI
- Breakdown-V(BR)
-
39 V
- Automotive
-
AEC-Q(101)
- Clamping voltag
-
53.9 V
- Stand-off V Vwm
-
33.3 V
- Serie
-
P4SMA
- Tolerance
-
5 %
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TVS-DIODE UNI 0,4KW 33V SMA
package:
SMA
Packaging:
REEL
TVS-DIODE UNI 0,4KW 200V SMA
package:
SMA
Packaging:
REEL
TVS-DIODE UNI 0,4KW 33V SMA
package:
SMA
Packaging:
REEL
TVS-DIODE BI 0,4KW 440V SMA
package:
SMA
Packaging:
REEL
Best Choice
TVS-DIODE UNI 0,4KW 6,8V SMA
package:
SMA
Packaging:
REEL
Topseller
TVS-DIODE UNI 0,4KW 18V SMA
package:
SMA
Packaging:
REEL
Topseller
TVS-DIODE UNI 0,4KW 33V SMA
package:
SMA
Packaging:
REEL
Topseller
TVS-DIODE UNI 0,4KW 36V SMA
package:
SMA
Packaging:
REEL
Topseller
TVS-DIODE UNI 0,4KW 43V SMA
package:
SMA
Packaging:
REEL
Topseller
TVS-DIODE UNI 0,4KW 68V SMA
package:
SMA
Packaging:
REEL
Topseller
Previous
Next