Cart

P4SMA36CA TRTB

FAGOR P4SMA36CA TRTB

image shown is a representation only

FAGOR

TVS-DIODE BI 0,4KW 36V SMA
Supplier: Fagor
Matchcode: P4SMA36CA TRTB
Rutronik No.: DTRL10032
Unit Pack: 7500
MOQ: 15000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0619 $
928.50 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
36 V
Automotive
AEC-Q(101)
Clamping voltag
49.9 V
Stand-off V Vwm
30.8 V
Serie
P4SMA
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?