Cart

P4SMA33CA TRTB

FAGOR P4SMA33CA TRTB

image shown is a representation only

FAGOR

TVS-DIODE BI 0,4KW 33V SMA
Supplier: Fagor
Matchcode: P4SMA33CA TRTB
Rutronik No.: DTRL10044
Unit Pack: 7500
MOQ: 15000
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1077 $
1,615.50 $

Prices

15,000 0.1077 $
30,000 0.1025 $
45,000 0.0851 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
AEC-Q(101)
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
P4SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?