Cart

P4SMA33A TRTB

FAGOR P4SMA33A TRTB

image shown is a representation only

FAGOR

TVS-DIODE UNI 0,4KW 33V SMA
Supplier: Fagor
Matchcode: P4SMA33A TRTB
Rutronik No.: DTRL10013
Unit Pack: 7500
MOQ: 15000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0604 $
906.00 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
33 V
Automotive
AEC-Q(101)
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
P4SMA
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?