Cart

P4SMA20A TRTB

FAGOR P4SMA20A TRTB

image shown is a representation only

FAGOR

TVS-DIODE UNI 0,4KW 20V SMA
Supplier: Fagor
Matchcode: P4SMA20A TRTB
Rutronik No.: DTRL10908
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.0889 $
666.75 $

Prices

7,500 0.0889 $
15,000 0.066 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
20 V
Automotive
NO
Clamping voltag
27.7 V
Stand-off V Vwm
17.1 V
Serie
P4SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?