Cart

GP15G TR

FAGOR GP15G TR

image shown is a representation only

FAGOR

SI-DIODE 1,5A 400V DO15
Supplier: Fagor
Matchcode: GP15G
Rutronik No.: DLGL6075
Unit Pack: 4000
MOQ: 8000
package: DO15
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0724 $
579.20 $

Prices

8,000 0.0724 $
12,000 0.0675 $

Parameter

I(F)
1.5 A
V(RRM)
400 V
U(F)
1.1 V
T(j)max
150 °C
T(rr)
150 ns
I(FSM)
50 A
Automotive
AEC-Q(101)
Package
DO15
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?