Cart

GBU405G TU

FAGOR

BRIDGE-RECT. 4A 600V INLINE
Supplier: Fagor
Matchcode: GBU405G TU
Rutronik No.: BG4219
Unit Pack: 1000
MOQ: 4000
package: GBU
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3464 $
1,385.60 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

I(F)
4 A
U(RRM)
600 V
Package
GBU
Packaging
TUBE
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
150 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?