Cart

FT1216MH 00TU

FAGOR FT1216MH 00TU

image shown is a representation only

FAGOR

TRIAC 12A 600V TO220AB 50mA
Supplier: Fagor
Matchcode: FT1216MH 00TU
Rutronik No.: THYR90386
Unit Pack: 2000
MOQ: 4000
package: TO220
Packaging: TUBE
On request
0.4333 $
1,733.20 $

Prices

4,000 0.4333 $
8,000 0.4092 $
12,000 0.3551 $

Parameter

I (TRMS) eff
12 A
U(RRM)
600 V
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Thailand
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?