Cart

FT0816MH 00TU

FAGOR FT0816MH 00TU

image shown is a representation only

FAGOR

TRIAC 8A 600V TO-220AB
Supplier: Fagor
Matchcode: FT0816MH
Rutronik No.: THYR90330
Unit Pack: 50
MOQ: 4000
package: TO-220AB
Packaging: TUBE
On request
On request
On request

Parameter

I (TRMS) eff
8 A
U(RRM)
600 V
I(GT) max
50 mA
Automotive
NO
Package
TO-220AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Thailand
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?